PDP SEO Portlet

770105-1

Conn Housing RCP 15 POS 5.03mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770105-1
Secondary Manufacturer Part#: 770105-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of 0.093 Commercial Pin and Socket Connectors is limited by the maximum operating temperature of the housings which is 105°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current-carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

"

  • 15 position free hanging without detent locking 0.093 [2.36mm] commercial receptacle housing
  • 0.198" [5.03mm] Centerline spacing
  • Polarized
  • Cavity identification
  • Low contact-mating force
  • Dual locking lances
  • Contacts available in brass and phosphor bronze with tin and gold plating
  • Wire range 24 to 14 AWG [0.2 to 2 mm²]
  • “F” crimp contacts
  • Economical commercial grade connectors
  • Compatible with high-speed application machinery and competitive soft shells
  • Accepts wires with insulation diameters as large as 0.180" [4.57mm]
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
5.0300 mm
25.4 mm
27.18 x 25.4 x 16.3 mm
16.3 mm
27.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:402  Mult:1  
USD $:
402+
$0.36566
1100+
$0.34945
1700+
$0.3178
3400+
$0.30872
6800+
$0.30268