770102-1
Conn Housing PL 12 POS 5.03mm ST Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770102-1
Secondary Manufacturer Part#: 770102-1
- RoHS 10 Compliant
- Tariff Charges
- Polarized
- Cavity identification
- Low contact-mating force
- Dual locking lances
- Detent and positive locking
- Contacts available in brass and phosphor bronze with tin and gold plating
- Freehanging styles
- âFâ crimp contacts
- Applicator and hand tool available
- Economical commercialgrade connectors
- Compatible with high-speed application machinery and competitive soft shells
- Wire range 24 to 14 AWG [0.2 to 2 mm2]
- Accepts wires with insulation diameters as large as .970 [24.64]
- Housings available in 12 positions
- .093 plug and receptacle housings accept pin or socket contacts. The preferred convention is to use socket contacts with receptacle housings
- Not for interrupting current
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 5.0300 mm | ||
| 24.63 mm | ||
| 18.66 x 24.63 x 18.66 mm | ||
| 18.66 mm | ||
| 18.66 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |