PDP SEO Portlet

770084-1

Conn Housing PL 5 POS 5.03mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770084-1
Secondary Manufacturer Part#: 770084-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized
  • Cavity identification
  • Low contact-mating force
  • Dual locking lances
  • Detent and positive locking
  • Contacts available in brass and phosphor bronze with tin and gold plating
  • Freehanging styles
  • “F” crimp contacts
  • Applicator and hand tool available
  • Economical commercialgrade connectors
  • Compatible with high-speed application machinery and competitive soft shells
  • Wire range 24 to 14 AWG [0.2 to 2 mm2]
  • Accepts wires with insulation diameters as large as 1.170 [29.72]
  • Housings available in 5 positions
  • .093 plug and receptacle housings accept pin or socket contacts. The preferred convention is to use socket contacts with receptacle housings
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
5.0300 mm
27.81 mm
29.72 x 27.81 x 8.64 mm
8.64 mm
29.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.32686
1200+
$0.31175
2300+
$0.2954
3000+
$0.27608
6000+
$0.27068