PDP SEO Portlet

770046-1

Conn Housing RCP 2 POS 6.35mm Crimp ST Rear Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770046-1
Secondary Manufacturer Part#: 770046-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Cap Rear housing
  • Available in 2 circuit sizes for freehanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .250 [6.35] centerline spacing
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards As

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
6.3500 mm
21.46 mm
13.97 x 21.46 x 14.73 mm
14.73 mm
13.97 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.33734
13500+
$0.30231
27000+
$0.26164
103500+
$0.25038
207000+
$0.2491