770039-1
Conn Housing PL 9 POS 6.35mm ST Front Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770039-1
Secondary Manufacturer Part#: 770039-1
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- For use where repair or replacement would be difficult
- Plug Front housing
- Available in 9 circuit sizes for freehanging or panel mount wire-to-wire connection
- Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
- Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
- Polarized housings available in UL94V-0 flammability rated material
- Enclosed contacts for shock protection
- Contacts available in strip and loose form
- Lanceless contacts for tangle-free handling
- Connector design provides for complete contact insertion
- Three-point stabilization precisely controls contact alignment, minimizing stubbing
- Tin or duplex gold plated contacts
- Contacts are on .250 [6.35] centerline spacing
- Not for interrupting current
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| 6.3500 mm | ||
| 22.99 mm | ||
| 22.99 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |