PDP SEO Portlet

770034-1

Conn Housing PL 3 POS 6.35mm ST Rear Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770034-1
Secondary Manufacturer Part#: 770034-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK II connectors is limited by the maximum operating temperature of the housings which is 120°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 3 position free hanging or panel mount Universal MATE-N-LOK II rear plug housing
  • High reliability
  • Wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 30-10 AWG [0.05 -5 mm²] wire sizes
  • Lanceless contacts for tangle-free handling
  • Insulation capability to 0.2 [5.08mm] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Contacts are on 0.25" [6.35mm] centerline spacing
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
6.3500 mm
20.32 x 14.73 mm
14.73 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.49873
12000+
$0.42905
24000+
$0.41166
48000+
$0.39426
96000+
$0.38702