770030-1
Conn Housing RCP 15 POS 6.35mm ST Bulk
- RoHS 10 Compliant
- Tariff Charges
Maximum current rating of Universal MATE-N-LOK II connectors is limited by the maximum operating temperature of the housings which is 120°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.
Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.
In general, the more circuits in a connector, the less current can be carried.
- 15 position front and rear cap housing kit
- 0.25 [6.35mm] centerline spacing
- High reliability
- Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
- Free hanging or panel mount option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -55 to 120 °C | ||
| 6.3500 mm | ||
| 22.99 mm | ||
| 22.99 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |