PDP SEO Portlet

770029-1

Conn Housing RCP 12 POS 6.35mm ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770029-1
Secondary Manufacturer Part#: 770029-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
-55 to 120 °C
6.3500 mm
22.99 mm
22.99 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.58205
250+
$1.16
500+
$1.12
1000+
$1.088
2000+
$1.06672