PDP SEO Portlet

770023-1

Conn Housing PL 15 POS 6.35mm ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770023-1
Secondary Manufacturer Part#: 770023-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 through 15 circuit sizes for freehanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-55 to 120 °C
6.3500 mm
22.99 mm
22.99 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43184
50000+
$1.09188
100000+
$1.0762
200000+
$1.06096
400000+
$1.0379