PDP SEO Portlet

770019-1

Connector Housing, White, Universal MATE-N-LOK II Series, Plug, 4 Ways, 6.35 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770019-1
Secondary Manufacturer Part#: 770019-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770019-1 is a 4-position 1-row in-line Plug Housing Kit made of nylon GF housing and body in white and pre-tin contact finish. It is suitable for use with the universal MATE-N-LOK headers for UMNL II connectors. It mates with plug housing.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-55 to 120 °C
6.3500 mm
22.99 mm
22.99 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  749.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.79879
1000+
$0.74583
10000+
$0.71075
20000+
$0.70081
40000+
$0.68942