770017-1
Connector Housing, Universal MATE-N-LOK Series, Plug, 2 Ways, 6.35 mm
- RoHS 10 Compliant
- Tariff Charges
The 770017-1 is a 2-position 1-row white Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with Rear mount flange design enable use in wire harnesses and used for wire to wire connection.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -55 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| -55 to 120 °C | ||
| 6.3500 mm | ||
| 22.99 mm | ||
| 22.99 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |