PDP SEO Portlet

770010-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770010-4
Secondary Manufacturer Part#: 770010-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin-Lead
Cable Mount
20.45 x 5.97 x 5.97 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.69733
280000+
$0.54516
560000+
$0.53082
1120000+
$0.5172
2240000+
$0.50428