PDP SEO Portlet

770010-3

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770010-3
Secondary Manufacturer Part#: 770010-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 24-18 AWG [.2 - .8 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Insulation capability to .040 - .100 [1.02 - 2.54] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .250 [6.35] centerline spacing
  • Not for interrupting current
  • Recognized under the Component Pr

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
20.45 x 5.97 x 5.97 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.10149
10000+
$0.09715
15000+
$0.0924
30000+
$0.08976
60000+
$0.088