767095-7
Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
- RoHS 10 Compliant
- Tariff Charges
The MICTOR connector family is based on the microstrip concept of two rows of signal contacts divided by a center power ground plane. MICTOR connectors are motherboard and daughter card compatible and include designs for cable to board applications.
Various mated heights are available for parallel board to board systems. Custom stacking heights can be provided. The MICTOR connector family is available in 0.64mm [0.025] centerlines and in sizes ranging from 38 signal positions to 266 positions. There is a discrete ground bus every 12.7mm [0.50"] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. Two plating options are available to meet the needs of various applications.
The housing material is a liquid crystal polymer, compatible with infrared and forced air convection operations. The connector system uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high speed signal characteristics.
"
- MICTOR vertical receptacle with extended height
- 76 dedicated signal lines per linear inch
- Surface mount family designed for parallel and right-angle board-to-board, flex-to-board and cable-to board configurations
- 0.64mm [0.025] centerline contact spacing
- Redundant interfaces on mated contacts
- Infrared and forced air convection compatible housing materials
- Designed for 50-ohm systems
- Connector housings polarized for correct mating
- Built-in connector-to-board retention feature
- Connector can be separated by peeling from one end to the other
- Various packaging styles can be made available for automated assembly (tape and reel, tubes)
- Recognized under the Component Program of Underwriter Laboratories Inc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin-Lead | ||
| 260 | ||
| -55 to 125 °C | ||
| 2.5400, 0.6400 mm | ||
| 8 mm | ||
| 101.6 x 8 x 15.01 mm | ||
| 15.01 mm | ||
| 101.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |