PDP SEO Portlet

757843-000

Cable Accessories Cable Termination Adapters Tinel Lock Aluminum Alloy Olive Drab

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 757843-000
Secondary Manufacturer Part#: 757843-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Tinel-Lock ring is used to terminate copper cable braid directly onto the rear of the adapter. The adapter entry size and ring designator must be selected to suit the cable diameter and braid type.

This termination system consists of a modified spin-coupling adapter with a Tinel-Lock ring. The Tinel-Lock ring is made from a special shape memory metal that shrinks uniformly when heated

The resulting 360° termination withstands severe shock, vibration, temperature cycling, and corrosion.

  • Available in many configurations to match applications
  • Easy to install
  • Ideal for high-reliability applications
  • Kitted for customer convenience

Technical Attributes

Find Similar Parts

Description Value
Cadmium

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 497 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$232.42092
2+
$223.17852
4+
$215.1859
7+
$207.4797
14+
$202.97531