749812-7
Conn D Subminiature Receptacle 9 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 749812-7
Secondary Manufacturer Part#: 42K7924
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 9 | ||
| 2 | ||
| -55 to 105 °C | ||
| 52.98 mm | ||
| 30.81 x 52.98 x 17.78 mm mm | ||
| 17.78 mm | ||
| 30.81 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |