PDP SEO Portlet

748981-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 748981-1
Secondary Manufacturer Part#: 748981-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin-Lead
265
Through Hole
2.7600 mm
18.87 mm
53.09 x 18.87 x 11.48 mm
11.48 mm
53.09 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:325  Mult:325  
USD $:
1+
$13.88388
500+
$10.26382
1000+
$7.87816
2500+
$6.60212
5000+
$5.92526