748979-1
Conn D-Subminiature SKT 9 POS 2.76mm Solder RA Thru-Hole 9 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 748979-1
Secondary Manufacturer Part#: 748979-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin-Lead | ||
| 265 | ||
| Through Hole | ||
| 2.7600 mm | ||
| 18.87 mm | ||
| 31.04 x 18.87 x 11.48 mm | ||
| 11.48 mm | ||
| 31.04 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |