PDP SEO Portlet

747844-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 747844-4
Secondary Manufacturer Part#: 747844-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin-Lead
265
Through Hole
-55 to 105 °C
2.7400 mm
18.79 mm
30.81 x 18.79 x 12.54 mm
12.54 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.4004
85+
$4.21592
200+
$4.0552
350+
$3.91395
650+
$3.75003