PDP SEO Portlet

747843-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 747843-6
Secondary Manufacturer Part#: 747843-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin-Lead
265
Through Hole
2.7500 mm
18.8 mm
69.32 x 18.8 x 12.55 mm
12.55 mm
69.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:52  Mult:52  
USD $:
52+
$14.64418
104+
$14.05772
208+
$13.7959
416+
$13.54415
832+
$13.25011