PDP SEO Portlet

747841-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 747841-4
Secondary Manufacturer Part#: 747841-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin-Lead
265
Through Hole
-55 to 105 °C
2.7400 mm
18.62 mm
39.14 x 18.62 x 12.55 mm
12.55 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  205.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.06745