PDP SEO Portlet

747840-6

D Sub Connector, High Density, Plug, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 747840-6
Secondary Manufacturer Part#: 95F2691
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.

  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin-Lead
265
Through Hole
-55 to 105 °C
2.7400 mm
18.62 mm
30.81 x 18.62 x 12.55 mm
12.55 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.43
10+
$3.85
25+
$3.44
50+
$3.33
100+
$3.2
500+
$3.0
1000+
$2.9