747467-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin-Lead | ||
| 265 | ||
| Through Hole | ||
| 2.7400 mm | ||
| 24.58 mm | ||
| 30.81 x 24.58 x 11.48 mm | ||
| 11.48 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |