PDP SEO Portlet

746611-9

Conn IDC Connector PL 18 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 746611-9
Secondary Manufacturer Part#: 746611-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Plug
Black
Gold
265
Cable Mount
-65 to 105 °C
2.5400 mm
10.66 mm
25.09 x 10.66 x 10.05 mm
10.05 mm
25.09 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1320  Mult:1320  
USD $:
1320+
$6.80584
5280+
$5.9297
10560+
$5.74868
21120+
$5.71935
42240+
$5.69002