746610-6
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 746610-6
Secondary Manufacturer Part#: 746610-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin-Lead | ||
| Plug | ||
| Black | ||
| Bright Tin-Lead | ||
| 265 | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 7.06 mm | ||
| 37.59 x 7.06 x 10.05 mm | ||
| 10.05 mm | ||
| 37.59 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |