PDP SEO Portlet

746603-4

Conn DIN 41612 RCP 64 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 746603-4
Secondary Manufacturer Part#: 42K7906
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$113.41