PDP SEO Portlet

745988-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745988-4
Secondary Manufacturer Part#: 745988-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin-Lead
265
Through Hole
-55 to 105 °C
2.7400 mm
24.76 mm
30.81 x 24.76 x 12.54 mm
12.54 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:560  Mult:560  
USD $:
1+
$4.7025
1000+
$3.8218
2500+
$3.5574
5000+
$3.53925
10000+
$3.5211