745925-2
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 745925-2
Secondary Manufacturer Part#: 745925-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin-Lead | ||
| Through Hole | ||
| 2.7600 mm | ||
| 12.54 mm | ||
| 53.46 x 12.54 x 12.16 mm | ||
| 12.16 mm | ||
| 53.46 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |