PDP SEO Portlet

745254-6

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745254-6
Secondary Manufacturer Part#: 98F7180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 745254-6 is a pin Signal Contact made of brass with gold plated finish. It accepts 26 to 22AWG wire size. The crimp snap-in contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
14.86 x 2.29 mm
HDP-20
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.24
10+
$0.208
25+
$0.182
100+
$0.169
500+
$0.158
1000+
$0.138
2500+
$0.133