PDP SEO Portlet

745254-2

D Sub Contact, AMP AMPLIMITE HDP-20 Series Plug Housings, Pin, Brass, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745254-2
Secondary Manufacturer Part#: 745254-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
14.85 x 2.66 mm
HDP-20
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.15277
60000+
$0.14509
204000+
$0.14435
504000+
$0.14362
1008000+
$0.14288