PDP SEO Portlet

745253-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745253-3
Secondary Manufacturer Part#: 19C0235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Gold
Cable Mount
-55 to 105 °C
14.35 x 2.67 mm
HDP-20
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.45
25+
$0.365
100+
$0.346
250+
$0.316
500+
$0.303
1000+
$0.29
2500+
$0.274