745230-5
Contact PIN Wire Wrap ST Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 745230-5
Secondary Manufacturer Part#: 745230-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Bright Tin-Lead | ||
| 20 | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| 46.08 mm | ||
| No | ||
| Wire Wrap | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |