PDP SEO Portlet

745229-4

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745229-4
Secondary Manufacturer Part#: 745229-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
14.22 x 2.29 mm
HDP-20
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
40000+
$0.21371
80000+
$0.17689
120000+
$0.16856
280000+
$0.1677
520000+
$0.16684