745201-7
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 745201-7
Secondary Manufacturer Part#: 745201-7
- RoHS 10 Compliant
- Tariff Charges
- Contact Identification No.2 for 26-22 AWG Wire
- Insulation displacementcontacts preloaded in housings
- No wire stripping
- Post plated contacts with nobare edges
- Duplex plated contacts—gold on mating end and tinon crimp end
- Patented contact ensuresreliable termination of awide range of wire sizesand insulation diameters
- Removable contacts forreplacement and repair
- Selective loading of contactsavailable
- Crimp snap-in contactsavailable for makingjumpers between circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 20.92 mm | ||
| 30.81 x 20.92 x 12.92 mm | ||
| 12.92 mm | ||
| 30.81 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |