PDP SEO Portlet

745080-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745080-4
Secondary Manufacturer Part#: 745080-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin-Lead
265
Through Hole
2.7700 mm
13.13 mm
67.01 x 13.13 x 12.17 mm
12.17 mm
67.01 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:336  Mult:336  
USD $: