745074-2
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 745074-2
Secondary Manufacturer Part#: 745074-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin-Lead | ||
| 265 | ||
| Through Hole | ||
| 2.7700 mm | ||
| 10.41 mm | ||
| 69.39 x 10.41 x 12.09 mm | ||
| 12.09 mm | ||
| 69.39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |