PDP SEO Portlet

737440-2

Quick Disconnect Terminal 13-17AWG F 17.1mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 737440-2
Secondary Manufacturer Part#: 737440-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
17.1 mm
17.1 mm
5.14 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.07256
30000+
$0.07062
60000+
$0.07027
105000+
$0.06991
510000+
$0.06955