PDP SEO Portlet

735278

Quick Disconnect Terminal 17 to 16AWG 5.14mm² 22mm 9.3mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 735278
Secondary Manufacturer Part#: 16H5160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
1 to 1.5 mm²
Nylon
Tin
Tin
9.3 mm
22 x 9.3 x 5.53 mm
22 mm
735278
5.14 mm²
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: