PDP SEO Portlet

735160

Quick Disconnect Terminal, PIDG FASTON, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 735160
Secondary Manufacturer Part#: 735160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 735160 is a Crimp Terminal with blue nylon (polyamide) insulator, tin-plated brass contact. Straight orientation, 2.5 to 3mm² wire cross-section, blue barrel, insulation support style, quick disconnect type, 6.35 x 0.81mm tab size and 13 to 12AWG wire size. This crimp terminal is suitable for wires/cables.

Technical Attributes

Find Similar Parts

Description Value
Brass
Blue
2.5 to 3 mm²
Nylon
Tin
Tin
9.3 mm
22 x 9.3 x 5.53 mm
22 mm
735160
5.14 mm²
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 319 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.27355