735075-5
Conn Housing RCP 1 POS Crimp ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 735075-5
Secondary Manufacturer Part#: 735075-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polypropylene | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -25 to 105 °C | ||
| 24.4 mm | ||
| 9.2 x 24.4 x 5.3 mm | ||
| 5.3 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |