726388-2
Tab Terminal 13.8mm 6.35mm Tin Over Copper Box
- RoHS 10 Compliant
- Tariff Charges
The FASTON Connection System product line consists of receptacles, tabs, splices and housings specifically designed for quick connections.
The large variety of sizes and available types will enable you to select a contact to fit your needs.
Receptacles available in both straight and flag type, come in a variety of sizes and are designated numerically by a series number which corresponds to the width of the mating tab.
Straight receptacles are available with or without insulation support. Insulation diameters of 1.2 mm to 6.7 mm are accommodated by the insulation support receptacle.
The product line offers speed application, uniform reliability and low per line cost.
Speed for application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals.
Over forty years of history has proven the reliability of this product line.
Built-in features also add to the reliability of FASTON products which include: crimping dimensions for each terminal which are precisely controlled providing all connections with excellent performance; low per line cost derived from low initial product cost, high application speeds, and plug-in assemblies of the finished termination as well.
The combination of these features brings the user the lowest overall costs for quick connect/disconnect terminations.
- Straight, right-angle and receptacle-tab combinations available
- Style : C
- Tabs – Printed Circuit Board
- Receptacles available for 4.8 mm tab size (.187 Series)
- Receptacles mate with 0.5 and 0.8 mm thick tabs
- Low insertion force (LIF) receptacles available
- IEC 60335-1, Glow Wire 750° NO FLAME Housings available
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| 265 | ||
| -30 to 110 °C | ||
| Tin Over Copper | ||
| 6.35 mm | ||
| 13.8 x 6.35 mm | ||
| 13.8 mm | ||
| 726388 | ||
| 2.43 mm² |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |