PDP SEO Portlet

726386-2

PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 726386-2
Secondary Manufacturer Part#: 726386-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 726386-2 from TE Connectivity is a FASTON straight printed circuit board tab.

  • Tin plated brass material
  • PCB hole of 1.40mm
  • Tab thickness of 0.81mm

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8 mm
14 x 8 mm
14 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  39656
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.08521
100000+
$0.06605
250000+
$0.06208
500000+
$0.06118
1000000+
$0.06029