PDP SEO Portlet

726346

Ring Tongue Terminal 2AWG 26mm 15mm Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 726346
Secondary Manufacturer Part#: 726346
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15 mm
26 x 15 mm
26 mm
6 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$7.367
1000+
$3.41669
5000+
$3.2883
10000+
$3.27135
25000+
$3.2544