PDP SEO Portlet

726345-1

Ring Tongue Terminal 4AWG 31mm 12mm Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 726345-1
Secondary Manufacturer Part#: 726345-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12 mm
31 x 12 mm
31 mm
6 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$4.21126
5400+
$3.86223
10800+
$3.65316
25200+
$3.33963
100800+
$3.06035