PDP SEO Portlet

726343-1

Ring Tongue Terminal 8AWG Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 726343-1
Secondary Manufacturer Part#: 726343-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.99
9000+
$0.985
13500+
$0.98
27000+
$0.975
103500+
$0.97