PDP SEO Portlet

725996-2

Tab Terminal M 13.4mm 8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 725996-2
Secondary Manufacturer Part#: 725996-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
8 mm
13.4 x 8 mm
13.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
USD $:
100000+
$0.14329
300000+
$0.1152
600000+
$0.11217
1200000+
$0.1093
2400000+
$0.10656