PDP SEO Portlet

72162000-015

Loop Powered Clinometer

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 72162000-015
Secondary Manufacturer Part#: 72162000-015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AccuStar Electronic Clinometer is an extremely accurate angle measurement device. This compact and rugged sensor is ideal where space is critical and environmental conditions are serious design concerns.

The heart of the system is a patented,capacitance-based sensor with no moving parts. When rotated about its sensitive axis, this unique sensor provides an exceedingly linear variation in capacitance, which is electronically converted into angular data. The sensor and low-power CMOS electronics are encased in a rugged plastic housing ready to install as a system component or as a stand-alone device.

Designed for easy integration, with a choice of analog, ratiometric, digital or serial models, the clinometer produces an output signal corresponding to direction and magnitude of angular displacement.

  • CE certified
  • Just 2 in diameter
  • Rugged plastic housing
  • Extremely accurate
  • Weighs only 2 oz
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: