PDP SEO Portlet

7012AC

Relay Time Delay DPDT 1.5 to 15s Knob 240VAC

Manufacturer:TE Connectivity
Product Category: Thermistors, PTC Thermistors
Avnet Manufacturer Part #: 7012AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in on-delay, true off-delay, and on/off-delay
  • Timing from 0.1 seconds to 60 minutes, in linear increments
  • Oversize adjustment knobs, serrated with high resolution
  • markings visible from all angles makes the timer easy to set timers
  • Inherent transient immunity
  • Standard voltages from 6 to 550 VAC and 12 to 550 VDC
  • Available in 2-pole or 4-pole models
  • Auxiliary timed and instantaneous switches can be added for greater switching flexibility
  • Many mounting options: Surface mount, Panel mount, Octal plug-in mounting
  • Options: quick-connect terminals, dial stops, and transient protection
  • module
  • Easy-to-reach screw terminals, all on the face of the unit, clearly identified

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 801.96
1+
$801.96
5+
$772.06
10+
$742.15
25+
$727.31
50+
$712.46
SubTotal:
$801.96