PDP SEO Portlet

7-6437630-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-6437630-1
Secondary Manufacturer Part#: 7-6437630-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
Panel Mount with Threads
-20 to 70 °C
SPDT
33 x 21 x 59.5 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$64.54867
6+
$61.9824
12+
$59.7594
23+
$57.63325
46+
$56.38203