7-5382487-2
Conn SIMM Socket SKT 72 POS 2.54mm Solder RA Thru-Hole Tray
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 7-5382487-2
Secondary Manufacturer Part#: 7-5382487-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 240 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 15.42 mm | ||
| 115.57 x 15.42 x 11.43 mm | ||
| 11.43 mm | ||
| 115.57 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |